StarTech.com HDMI 2 series, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$38.97

(exc. GST)

$42.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.97

*price indicative

Sponsored
StarTech.com
RS Stock No.:
473-431
Mfr. Part No.:
HDMI2-CABLE-4K60-3M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Cable

Length

3m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI 2

Standards/Approvals

RoHS

Maximum Resolution

4K

Jacket Material

TPE

COO (Country of Origin):
VN

StarTech HDMI 2 Series HDMI Cable, 3M Length, Black Jacket - HDMI2-CABLE-4K60-3M


This HDMI cable connects HDMI-equipped sources and displays to transmit high-resolution video and audio in professional environments. It supports modern display workflows and is suited to installations requiring a reliable link between video devices. The cable is finished in black and uses a flexible thermoplastic outer material for regular routing and deployment.

Features and Benefits:


• Supports 4K resolution for clear high-definition video transmission
• Complies with HDMI 2.0 standard for 4K 60Hz video performance
• Male-to-male HDMI connectors for straightforward device linking
• RoHS-approved construction reduces hazardous substance content
• Durable TPE jacket provides abrasion resistance and flexibility

Applications


• Suitable for connecting media players to 4K displays in control rooms
• Ideal for linking test equipment to monitors in electronics labs
• Used for feeding 4K content to TVs in AV installations
• Can be used for video output from automation systems to operator panels

What connector genders are provided on this cable?


Both ends feature male HDMI connectors for direct connection to standard HDMI ports.

Which cable jacket material is used and what is its practical advantage?


The outer sheath is thermoplastic elastomer which offers flexibility for cable runs and resilience against frequent handling.

Is this cable suitable for 60Hz 4K video applications?


Yes, it implements the HDMI 2.0 specification enabling 4K at 60 Hz when paired with compatible devices.

How long is the cable and where is this length useful?


The cable measures 3 m, making it practical for desk-to-monitor routing and medium-distance AV setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy