StarTech.com HDMI 2 series, 10 m 4K HDMI Cable HDMI to HDMI, HDMI 2.0, Black
- RS Stock No.:
- 630-234
- Mfr. Part No.:
- HDMI2-CABLE-4K60-10M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$143.12
(exc. GST)
$157.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.12 |
*price indicative
- RS Stock No.:
- 630-234
- Mfr. Part No.:
- HDMI2-CABLE-4K60-10M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 10m Length, Black - HDMI2-CABLE-4K60-10M
This 10m HDMI cable connects HDMI-equipped devices to transmit high-definition video and audio over a single link. It is intended for installations where a longer reach is needed between sources and displays, supporting contemporary display resolutions and standard HDMI connectors at both ends. The cable is finished in black and intended for professional environments requiring a robust long-length connection.
Features and Benefits:
• Supports 4K resolution at 60Hz for high-frame-rate displays
• Complies with HDMI 2.0 specification for bandwidth performance
• Thermoplastic elastomer jacket provides flexible durability
• RoHS-approved construction for restricted-substance compliance
• HDMI-to-HDMI connectors enable straightforward plug-and-play use
• Complies with HDMI 2.0 specification for bandwidth performance
• Thermoplastic elastomer jacket provides flexible durability
• RoHS-approved construction for restricted-substance compliance
• HDMI-to-HDMI connectors enable straightforward plug-and-play use
Applications
• Suitable for connecting a PC to a 4K60 TV or monitor in control rooms
• Ideal for AV racks requiring 10m HDMI 2.0 cable 4K60 signal runs
• Used with media players and projectors in conference and test labs
• Can be used for extended HDMI links in automation and electrical test setups
• Ideal for AV racks requiring 10m HDMI 2.0 cable 4K60 signal runs
• Used with media players and projectors in conference and test labs
• Can be used for extended HDMI links in automation and electrical test setups
Will this cable carry high dynamic range signals for compatible displays?
The cable implements HDMI 2.0 signalling which supports HDR metadata transfer at the protocol level for displays that accept HDR over that version.
How is cable flexibility handled for routed installations?
The thermoplastic elastomer outer layer maintains pliability for routing while resisting kinking during installation runs.
Are both ends of the cable the same connector type?
Yes, both terminations are standard HDMI connectors designed to mate with HDMI ports on source and display equipment.
Is this cable suitable for long-term installation in professional environments?
The combination of a Durable TPE-style jacket and adherence to RoHS standards makes it appropriate for sustained use in industrial and lab settings.
Related links
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

