StarTech.com RHDMM series, 1.5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 277-328
- Mfr. Part No.:
- RHDMM150CMP
- Brand:
- StarTech.com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$44.21
(exc. GST)
$48.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.21 | - |
| 10 + | $40.67 | 8% |
*price indicative
- RS Stock No.:
- 277-328
- Mfr. Part No.:
- RHDMM150CMP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 1.5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RHDMM | |
| Standards/Approvals | RoHS, HDR10, HDMI Premium, Ethernet, 4K 60Hz, ARC, HDMI 2.0, CEC, HDCP 2.2, BT.2020 | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 1.5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RHDMM | ||
Standards/Approvals RoHS, HDR10, HDMI Premium, Ethernet, 4K 60Hz, ARC, HDMI 2.0, CEC, HDCP 2.2, BT.2020 | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- CN
StarTech RHDMM Series HDMI Cable, 1.5m Length, Black Jacket - RHDMM150CMP
This HDMI cable connects HDMI-equipped devices to transmit high-definition audio and video signals for home and professional AV setups. It supports contemporary multimedia requirements and is designed for use where 4K playback, extended colour ranges and two-way signalling features are required.
Features and Benefits:
• Supports 4K 60Hz for smooth high-resolution video playback
• Compatible with HDR10 for extended dynamic range reproduction
• Conforms to HDMI 2.0 signalling for increased bandwidth capacity
• Includes HDCP 2.2 to enable protected 4K content playback
• Provides Ethernet and ARC for networked audio and return-channel routing
• Constructed with a thermoplastic elastomer jacket for flexible durability
• Compatible with HDR10 for extended dynamic range reproduction
• Conforms to HDMI 2.0 signalling for increased bandwidth capacity
• Includes HDCP 2.2 to enable protected 4K content playback
• Provides Ethernet and ARC for networked audio and return-channel routing
• Constructed with a thermoplastic elastomer jacket for flexible durability
Applications
• Suitable for connecting 4K streaming boxes to displays
• Ideal for linking gaming consoles to 4K TVs at 60Hz
• Used with AV receivers requiring ARC and Ethernet passthrough
• Can be used for HDR10-capable media players and displays
• Suitable for installations needing a discrete black cable finish
• Ideal for linking gaming consoles to 4K TVs at 60Hz
• Used with AV receivers requiring ARC and Ethernet passthrough
• Can be used for HDR10-capable media players and displays
• Suitable for installations needing a discrete black cable finish
What connector types does it use?
It uses HDMI male connectors on both ends for direct device-to-device connection.
Which video and colour standards are supported?
It supports 4K resolution at 60Hz and BT.2020 colour space for wide-gamut reproduction.
What environmental or safety approvals are present?
The cable meets RoHS requirements and carries HDMI Premium and related certifications.
What is the external jacket material and colour?
The outer jacket is MADE from thermoplastic elastomer and is black.
Which HDMI specification does the cable follow?
The wiring and signalling conform to HDMI 2.0 and associated functional standards.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

