StarTech.com RH2A-10M-HDMI-CABLE series, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$334.29

(exc. GST)

$367.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.29

*price indicative

Sponsored
StarTech.com
RS Stock No.:
256-6995
Mfr. Part No.:
RH2A-10M-HDMI-CABLE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RH2A-10M-HDMI-CABLE

Standards/Approvals

CE, RoHS Compliant

Maximum Resolution

4K

Jacket Material

Thermoplastic Elastomer

COO (Country of Origin):
CN

StarTech RH2A-10M-HDMI-CABLE Series HDMI Cable, 10m Length, Black Jacket - RH2A-10M-HDMI-CABLE


This HDMI cable connects HDMI-equipped devices for high-definition audio and video transmission within home and professional AV set-ups. It supports modern signal requirements and is designed for situations requiring extended reach between source and display.

Features and Benefits:


• Supports HDMI 2.0 bandwidth for enhanced video throughput
• Capable of carrying 4K resolution signals for detailed output
• Both ends fitted with male connectors for direct device linking
• Outer jacket MADE from thermoplastic elastomer for flexible routing
• Black finish for discreet installation in visible locations

Applications


• Suitable for connecting 4K TVs to media players over distance
• Ideal for extending AV racks to display panels in conference rooms
• Used with gaming consoles requiring high-resolution output
• Can be used for home cinema projector installations
• Suitable for linking set-top boxes to large-screen displays

What approvals does this cable meet?


It carries CE and RoHS compliance markings.

What connector genders are provided at each end?


Both termini are male HDMI connectors.

What material is the cable jacket composed of?


The sheath is MADE from thermoplastic elastomer.

How long is the cable supplied?


The length provided is 10 m.

Which maximum resolution can be transmitted?


It supports transmission up to 4K.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy