Delta Plus Blue, Dark Navy 35% Polyester, 65% Cotton Cap
- RS Stock No.:
- 277-9719
- Mfr. Part No.:
- VERONBL
- Brand:
- Delta Plus
Subtotal (1 unit)*
$19.63
(exc. GST)
$21.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.63 |
*price indicative
- RS Stock No.:
- 277-9719
- Mfr. Part No.:
- VERONBL
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Blue, Dark Navy | |
| Material | 35% Polyester, 65% Cotton | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Cap | ||
Style Cap | ||
Colour Blue, Dark Navy | ||
Material 35% Polyester, 65% Cotton | ||
Adjustable No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Delta Plus Cap design for stylish sun protection is made of 65 percent Cotton and 35 percent Polyester. It has applications in areas like Public works, Building, Finishing works or Craftsmanship,, Maintenance, Water and waste treatment.
Buckles fastening
For mixed Gender
Related links
- Delta Plus Black 35% Polyester, 65% Cotton Cap
- DeWALT Black 35% Polyester, 65% Cotton Cap
- Delta Plus Grey 35% Polyester Cap
- Delta Plus Grey 35% Polyester Cap
- UPower Jupiter Blue 35% Polyester, 65% Cotton Men's Zip Sweat Shirt XL
- UPower Jupiter Blue 35% Polyester, 65% Cotton Men's Zip Sweat Shirt 4XL
- UPower Blue 35% Polyester, 65% Cotton Short Sleeve T-Shirt 3XL
- UPower Blue 35% Polyester, 65% Cotton Short Sleeve T-Shirt M
