Delta Plus Black 35% Polyester, 65% Cotton Cap
- RS Stock No.:
- 277-9722
- Mfr. Part No.:
- VERONNO
- Brand:
- Delta Plus
Subtotal (1 unit)*
$19.63
(exc. GST)
$21.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19.63 |
*price indicative
- RS Stock No.:
- 277-9722
- Mfr. Part No.:
- VERONNO
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Material | 35% Polyester, 65% Cotton | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Material 35% Polyester, 65% Cotton | ||
Adjustable No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Delta Plus Cap design for stylish sun protection is made of 65 percent Cotton and 35 percent Polyester. It has applications in areas like Public works, Building, Finishing works or Craftsmanship,, Maintenance, Water and waste treatment.
Buckles fastening
For mixed Gender
Related links
- DeWALT Black 35% Polyester, 65% Cotton Cap
- Delta Plus Blue 65% Cotton Cap
- UPower URANUS Black 35% Polyester, 65% Cotton Unisex Zip Hooded Sweatshirt S
- UPower URANUS Black 35% Polyester, 65% Cotton Unisex Zip Hooded Sweatshirt M
- UPower URANUS Black 35% Polyester, 65% Cotton Unisex Zip Hooded Sweatshirt L
- UPower Black 35% Polyester, 65% Cotton Short Sleeve T-Shirt S
- UPower Black 35% Polyester, 65% Cotton Short Sleeve T-Shirt L
- UPower Black 35% Polyester, 65% Cotton Short Sleeve T-Shirt 2XL
