DeWALT Black 35% Polyester, 65% Cotton Cap
- RS Stock No.:
- 278-6300
- Mfr. Part No.:
- Oakdale
- Brand:
- DeWALT
Subtotal (1 unit)*
$41.18
(exc. GST)
$45.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.18 |
*price indicative
- RS Stock No.:
- 278-6300
- Mfr. Part No.:
- Oakdale
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Material | 35% Polyester, 65% Cotton | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Material 35% Polyester, 65% Cotton | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Baseball cap made up of black fabric with a mesh rear quarter to keep your head cool whilst working. Adjustable rear clip fixing for a secure fit. Curved visor, Applique front DeWalt logo patch, which is black with DeWalt yellow writing.
Back mesh for ventilation
Black in colour
Related links
- Delta Plus Black 35% Polyester, 65% Cotton Cap
- Delta Plus Blue 65% Cotton Cap
- UPower URANUS Black 35% Polyester, 65% Cotton Unisex Zip Hooded Sweatshirt S
- UPower URANUS Black 35% Polyester, 65% Cotton Unisex Zip Hooded Sweatshirt M
- UPower URANUS Black 35% Polyester, 65% Cotton Unisex Zip Hooded Sweatshirt L
- UPower Jupiter Black 35% Polyester, 65% Cotton Men's Zip Sweat Shirt 4XL
- UPower Black 35% Polyester, 65% Cotton Short Sleeve T-Shirt S
- UPower Black 35% Polyester, 65% Cotton Short Sleeve T-Shirt L
