Delta Plus Grey, Orange 65% Cotton, 35% Polyester Cap

Subtotal (1 unit)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.69

*price indicative

RS Stock No.:
277-9721
Mfr. Part No.:
VERONGR
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Style

Cap

Product Type

Cap

Colour

Grey, Orange

Material

65% Cotton, 35% Polyester

Adjustable

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Delta Plus Cap design for stylish sun protection is made of 65 percent Cotton and 35 percent Polyester. It has applications in areas like Public works, Building, Finishing works or Craftsmanship,, Maintenance, Water and waste treatment.

Buckles fastening

For mixed Gender

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy