Delta Plus Grey, Red 65% Cotton, 35% Polyester Cap
- RS Stock No.:
- 277-9723
- Mfr. Part No.:
- VERONRO
- Brand:
- Delta Plus
Subtotal (1 unit)*
$19.63
(exc. GST)
$21.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.63 |
*price indicative
- RS Stock No.:
- 277-9723
- Mfr. Part No.:
- VERONRO
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Grey, Red | |
| Material | 65% Cotton, 35% Polyester | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Cap | ||
Style Cap | ||
Colour Grey, Red | ||
Material 65% Cotton, 35% Polyester | ||
Adjustable No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Delta Plus Cap design for stylish sun protection is made of 65 percent Cotton and 35 percent Polyester. It has applications in areas like Public works, Building, Finishing works or Craftsmanship,, Maintenance, Water and waste treatment.
Buckles fastening
For mixed Gender
Related links
- Delta Plus Grey 35% Polyester Cap
- Delta Plus Black 35% Polyester, 65% Cotton Cap
- UPower Grey 65% Cotton, 35% Polyester Short Sleeve T-Shirt XS
- UPower Grey 65% Cotton, 35% Polyester Short Sleeve T-Shirt 3XL
- UPower URANUS Grey 65% Cotton, 35% Polyester Unisex Zip Hooded Sweatshirt 4XL
- UPower URANUS Grey 65% Cotton, 35% Polyester Unisex Zip Hooded Sweatshirt L
- UPower Jupiter Grey 65% Cotton, 35% Polyester Men's Zip Sweat Shirt 2XL
- UPower Jupiter Grey 65% Cotton, 35% Polyester Unisex Zip Sweat Shirt 3XL
