Milwaukee Red 63% Polyester, 34% Cotton, 3% Spandex Cap
- RS Stock No.:
- 218-363
- Mfr. Part No.:
- 4932493100
- Brand:
- Milwaukee
Subtotal (1 unit)*
$63.76
(exc. GST)
$70.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $63.76 |
*price indicative
- RS Stock No.:
- 218-363
- Mfr. Part No.:
- 4932493100
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Red | |
| Material | 63% Polyester, 34% Cotton, 3% Spandex | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cap | ||
Style Cap | ||
Colour Red | ||
Material 63% Polyester, 34% Cotton, 3% Spandex | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Milwaukee Baseball Cap, Red - 4932493100
The Milwaukee BCS Baseball Cap is designed for comfort and protection.
Features
• Lightweight cap to protect from the sun, on or off the jobsite.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
Related links
- Milwaukee Red
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt M
