Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-377
- Mfr. Part No.:
- 4932493111
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bobble Hat | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bobble Hat | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee BNI BL is a comfortable beanie designed to protect against cold environments. It features a fleece lining for added comfort and protection from the wind. Made from 98% polyester and 2% spandex, it resists snags and wicks moisture away to prevent sweating and discomfort.
Packaged per 1
Packaging Sachet
Colour Red
- RS Stock No. 0773440
- Mfr. Part No. 73290_474-M
Each
$492.68
- RS Stock No. 0773438
- Mfr. Part No. 73290_474-4XL
Each
$492.68
Related links
- Milwaukee Red
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt M










