Milwaukee Red Polyester Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 207-607
- Mfr. Part No.:
- 4932493071
- Brand:
- Milwaukee
Subtotal (1 unit)*
$85.55
(exc. GST)
$94.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $85.55 |
*price indicative
- RS Stock No.:
- 207-607
- Mfr. Part No.:
- 4932493071
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Red | |
| Material | Polyester | |
| Gender | Men | |
| Series | WORKSKINTM | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Red | ||
Material Polyester | ||
Gender Men | ||
Series WORKSKINTM | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is red in colour.
Moisture wicking fabric
Sun protection
XL Size
Related links
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt M
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt XL
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Yellow 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt S
