Milwaukee Red Polyester Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$85.55

(exc. GST)

$94.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.55

*price indicative

RS Stock No.:
207-603
Mfr. Part No.:
4932493068
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

S

Product Type

T-Shirt

Colour

Red

Material

Polyester

Gender

Men

Series

WORKSKIN

Sleeve Type

Short Sleeve

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is red in colour.

Moisture wicking fabric

Sun protection

S Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy