JSP EVO5 Dualswitch White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 135-710
- Mfr. Part No.:
- AKS270-000-100
- Brand:
- JSP
Subtotal (1 unit)*
$165.35
(exc. GST)
$181.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.35 |
*price indicative
- RS Stock No.:
- 135-710
- Mfr. Part No.:
- AKS270-000-100
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Series | EVO5 Dualswitch | |
| Standards/Approvals | EN 397 + EN 12492 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Series EVO5 Dualswitch | ||
Standards/Approvals EN 397 + EN 12492 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVO 5 Dual Switch is fully certified to both EN 397 and EN 12492, with the ability to change between the two standards easily at the flick of a switch. JSP have delivered an innovative helmet which can be used at ground level EN 397 or at height EN 12492.
Secure fit
Adjustable strap
Related links
- JSP EVOLite Mid White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAshield Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAshield White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Blue Safety Helmet Chin Strap Included Ventilated Adjustable
