JSP EVO White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 269-4300
- Mfr. Part No.:
- AMF270-405-F00
- Brand:
- JSP
Subtotal (1 unit)*
$197.49
(exc. GST)
$217.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.49 |
*price indicative
- RS Stock No.:
- 269-4300
- Mfr. Part No.:
- AMF270-405-F00
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Series | EVO | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Series EVO | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP safety helmet is made by retractable eyewear helmet technology with the innovative dual switch chinstrap harness system. This feature making it simple to change between working at ground level and working at height safety standards.
High optical quality with no optical distortion
Anti scratch resistance to surface damage from fine particles
Anti mist resistance to fogging
High light transmission
Unimpaired colour perception
Related links
- JSP EVO Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAshield White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO Lite White Safety Helmet Chin Strap Included Ventilated
- JSP EVOVISTAshield Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO5 Dualswitch White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOLite Mid White Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
