JSP EVOVISTAshield White Safety Helmet with Chin Strap, Adjustable, Ventilated
- RS Stock No.:
- 269-4302
- Mfr. Part No.:
- AMH270-405-F00
- Brand:
- JSP
Subtotal (1 unit)**
$216.93
(exc. GST)
$238.62
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $216.93 |
**price indicative
- RS Stock No.:
- 269-4302
- Mfr. Part No.:
- AMH270-405-F00
- Brand:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Colour | White | |
Chin Strap Included | Yes | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | Yes | |
Lining | Yes | |
Peak Type | Micro | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | EVOVISTAshield | |
Standards Met | EN397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range EVOVISTAshield | ||
Standards Met EN397 | ||
Product Type Safety Helmet | ||
Related links
- JSP EVO White Safety Helmet with Chin Strap Ventilated
- JSP EVOVISTAshield Yellow Safety Helmet with Chin Strap Ventilated
- JSP EVOVISTAshield Blue Safety Helmet Ventilated
- JSP EVOLite Mid White Safety Helmet with Chin Strap Ventilated
- JSP EVO5 Dualswitch White Safety Helmet with Chin Strap Ventilated
- Delta Plus ONYX 2 White Safety Helmet with Chin Strap Ventilated
- Delta Plus DIAMOND V UP White Safety Helmet with Chin Strap Ventilated
- JSP EVOGuard Orange Safety Helmet with Chin Strap Ventilated