ABUS ABUS White Safety Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$150.57

(exc. GST)

$165.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.57

*price indicative

RS Stock No.:
518-596
Mfr. Part No.:
99775
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS (Outer Shell), Expanded Polystyrene

Accessory Slots

Yes

Integral Sweatband

Yes

Standards/Approvals

EN 397:2012 + A1:2012/EN 12492:2012

Series

ABUS

Product Type

Safety Helmet

COO (Country of Origin):
CN
The ABUS Spector is the premium model for your safety at work. The safety helmet has a robust ABS shell that offers maximum impact resistance and protection against falling objects. An EPS inner shell optimally absorbs shocks and is extremely comfortable on the head. A rotary wheel enables precise adjustment of the head ring, while an adjustable neck strap with a comfortable rear head support ensures a perfect and secure fit. It is compliant to EN 397:2012 + A1:2012 / EN 12492:2012 and PPE category II.

Maximum protection and energy absorption

Maximum ventilation

Ergonomic fit

Active padding and sweatband with Velcro fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy