JSP EVOLite Mid White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 135-705
- Mfr. Part No.:
- AJB170-D00-100
- Brand:
- JSP
Subtotal (1 unit)*
$116.58
(exc. GST)
$128.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.58 |
*price indicative
- RS Stock No.:
- 135-705
- Mfr. Part No.:
- AJB170-D00-100
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Standards/Approvals | EN 397 | |
| Series | EVOLite Mid | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Standards/Approvals EN 397 | ||
Series EVOLite Mid | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVOLite safety helmet with a clear plastic ID card holder that fits standard business card size identification. Simple push and slide mechanism. A lamp bracket can be positioned at the top of the unit.
Secure fit
Adjustable strap
Firmest fit available
Related links
- JSP EVO5 Dualswitch White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAshield White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAshield Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS White Safety Helmet Chin Strap Included Ventilated Adjustable
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
