Centurion Safety S51 Orange, Yellow Safety Helmet

Subtotal (1 unit)*

$20.63

(exc. GST)

$22.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.63

*price indicative

RS Stock No.:
271-3655
Mfr. Part No.:
9034447/S51HVO
Brand:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Orange, Yellow

Chin Strap Included

No

Adjustable

No

Ventilated

No

Integrated Eye Shield

No

Material

Polyester

Accessory Slots

No

Integral Sweatband

No

Rain Gutter

No

Series

S51

Standards/Approvals

CE

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB

  • RS Stock No. 2713660
  • Mfr. Part No. T05-S09F-O
Each
$37.35
  • RS Stock No. 2713661
  • Mfr. Part No. T05-S10PLUSEA-O
Each
$69.86
  • RS Stock No. 2694272
  • Mfr. Part No. AJB170-000-800
Each
$62.07
  • RS Stock No. 2756335
  • Mfr. Part No. SEE LINE 176
Each
$49.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy