Centurion Safety White Safety Helmet Adjustable
- RS Stock No.:
- 275-6334
- Mfr. Part No.:
- T05-S08CWF
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$44.61
(exc. GST)
$49.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.61 |
*price indicative
- RS Stock No.:
- 275-6334
- Mfr. Part No.:
- T05-S08CWF
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 + EN 50365 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Peak Type Micro | ||
Rain Gutter No | ||
Standards/Approvals EN 397 + EN 50365 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety White Safety Helmet Ventilated
- JSP EVO VISTAlens White Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens White Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX WIND White Safety Helmet Ventilated Adjustable
- ABUS ABUS White Safety Helmet Ventilated Adjustable
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- Delta Plus Quartz White Safety Helmet Ventilated Adjustable
