Centurion Safety 1125 Yellow Safety Helmet Chin Strap Included

This image is representative of the product range

Subtotal (1 unit)*

$24.73

(exc. GST)

$27.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.73

*price indicative

RS Stock No.:
271-3632
Mfr. Part No.:
1125RP-YL
Brand:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Yellow

Chin Strap Included

Yes

Adjustable

No

Ventilated

No

Integrated Eye Shield

No

Material

High Density Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Rain Gutter

No

Series

1125

Standards/Approvals

EN 397:2012 + A1:2012

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy