Recently searched

    JSP EVO3 Yellow Safety Helmet, Ventilated

    Subtotal (1 unit)**

    $41.35

    (exc. GST)

    $45.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$41.35

    **price indicative

    RS Stock No.:
    269-4276
    Mfr. Part No.:
    AJF170-000-200
    Brand:
    JSP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JSP

    Colour

    Yellow

    Chin Strap Included

    No

    Vented

    Yes

    Integrated Eye Shield

    No

    Adjustable Size

    No

    Material

    HPPE

    Accessory Slots

    Yes

    Lining

    No

    Peak Type

    Standard

    Rain Gutter

    No

    Complies with EN 397

    Yes

    Range

    EVO3

    Product Type

    Safety Helmet

    Standards Met

    EN397

    Related links