Skytec Rockman Yellow Hard Hat Adjustable
- RS Stock No.:
- 670-620
- Mfr. Part No.:
- 2E3000GE0000
- Brand:
- Skytec
Subtotal (1 box of 30 units)*
$565.28
(exc. GST)
$621.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $565.28 | $18.843 |
*price indicative
- RS Stock No.:
- 670-620
- Mfr. Part No.:
- 2E3000GE0000
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Pinlock | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class E, EN 50365:2002 Class 0 | |
| Series | Rockman | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Suspension Adjustment Type Pinlock | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class E, EN 50365:2002 Class 0 | ||
Series Rockman | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Ultra lightweight safety helmet is designed for optimal head protection in various industrial environments. Crafted from UV stabilized High Density Polyethylene with an Acrylonitrile Butadiene Styrene option available upon request. It includes 30mm accessory slots for easy attachment of hearing or eye protection accessories. The helmet complies with EN 397:2012+A1:2012 standards, offering protection against electrical hazards up to 440V a.c. and at temperatures as low as -30°C. Additionally, it meets EN 50365:2002 Class 0 standards for electrical insulation up to 1000V a.c. The helmet is also approved to ANSI/ISEA Z89.1-2014 Type 1 Class E standards.
6 point plastic suspension harness
Pinlock adjustable headband
Sweatband included
Standard peak
Wide range of accessories available
- RS Stock No. 0218379
- Mfr. Part No. 4932480666
Each
$74.59
Related links
- Skytec Rockman Yellow Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- Skytec Radius Yellow Hard Hat Adjustable
- Skytec Rockman Red Hard Hat Adjustable
- Skytec Rockman Green Hard Hat Adjustable
- Skytec Rockman White Hard Hat Adjustable
- Skytec Rockman Blue Hard Hat Adjustable
- Gentex PF33 Yellow Hard Hat Adjustable










