JSP EVOLite Black Safety Helmet, Ventilated
- RS Stock No.:
- 269-4273
- Mfr. Part No.:
- AJB170-001-100
- Brand:
- JSP
Subtotal (1 unit)*
$60.54
(exc. GST)
$66.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 05 September 2025
- Plus 20 unit(s) shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | $60.54 |
*price indicative
- RS Stock No.:
- 269-4273
- Mfr. Part No.:
- AJB170-001-100
- Brand:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Colour | Black | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | No | |
Material | ABS | |
Accessory Slots | Yes | |
Lining | No | |
Peak Type | Standard | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | EVOLite | |
Standards Met | EN397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand JSP | ||
Colour Black | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size No | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining No | ||
Peak Type Standard | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range EVOLite | ||
Standards Met EN397 | ||
Product Type Safety Helmet | ||
Related links
- JSP EVOLite White Safety Helmet, Ventilated
- JSP EVO3 Black Safety Helmet, Ventilated
- JSP EVOLite Red Safety Helmet, Ventilated
- JSP EVOLite Orange Safety Helmet, Ventilated
- JSP EVOLite Blue Safety Helmet, Ventilated
- JSP EVOLite Yellow Safety Helmet, Ventilated
- JSP EVOLite Grey Safety Helmet, Ventilated
- JSP EVOLite Green Safety Helmet, Ventilated