Centurion Safety Forestry Kit Orange Hard Hat Ventilated
- RS Stock No.:
- 632-264
- Mfr. Part No.:
- S25CCOF30/9947363
- Brand:
- Centurion Safety
Subtotal (1 kit)*
$162.74
(exc. GST)
$179.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $162.74 |
*price indicative
- RS Stock No.:
- 632-264
- Mfr. Part No.:
- S25CCOF30/9947363
- Brand:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | No | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Number of Suspension Points | 6 | |
| Series | Forestry Kit | |
| Standards/Approvals | ANSI/ISEA Z89.1-2014 Type 1, EN 50365:2002, EN 1731:2016, EN 352-3:2002, EN 397:2012 + A1:2012 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable No | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Number of Suspension Points 6 | ||
Series Forestry Kit | ||
Standards/Approvals ANSI/ISEA Z89.1-2014 Type 1, EN 50365:2002, EN 1731:2016, EN 352-3:2002, EN 397:2012 + A1:2012 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety Forestry Visor and Helmet Kit by Centurion is a lightweight, high-performance head protection solution tailored for forestry and outdoor industrial work. It combines a vented ABS safety helmet with integrated mesh visor and ear defenders, delivering full-face and hearing protection while maintaining comfort and durability. Its engineered to deliver reliable protection in demanding forestry environments without compromising on comfort or mobility. It is compliant to EN 397:2012 + A1:2012, EN 50365:2002, ANSI/ISEA Z89.1-2014 Type 1, EN 352-3:2002 and EN 1731:2016 standards.
ABS shell
Nylon coated metal mesh forestry visor
Open cell ear defender foam
Dry tech sweatband
Related links
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- 3M G500 Orange Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVR580 Orange Hard Hat Ventilated Adjustable
- Maxisafe Maxiguard HVS590 Orange Hard Hat Ventilated Adjustable
- Centurion Safety Orange Hard Hat
- Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable
