SINGER SAFETY FOREST1 Orange, Black Hard Hat Ventilated Adjustable
- RS Stock No.:
- 218-134
- Mfr. Part No.:
- FOREST1
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$70.09
(exc. GST)
$77.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.09 |
*price indicative
- RS Stock No.:
- 218-134
- Mfr. Part No.:
- FOREST1
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Colour | Orange, Black | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 8 | |
| Standards/Approvals | EN 397:2012 +A1:2012, EN 352-3:2002, EU regulation (EU) 2016/425, EN 1731:1997 | |
| Series | FOREST1 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Colour Orange, Black | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Integral Sweatband Yes | ||
Number of Suspension Points 8 | ||
Standards/Approvals EN 397:2012 +A1:2012, EN 352-3:2002, EU regulation (EU) 2016/425, EN 1731:1997 | ||
Series FOREST1 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The SINGER SAFETY Safety forest helmet with ABS comfortable ventilated helmet FORCE0 includes 8 points webbing suspension system, textile harness, plastic headgear, ratchet adjustment, foam pad, and sweatband. It comes with ear defenders FORCE107 (SNR 26 dB) and a visor holder FORCEUP with mesh visor FORCE825. The helmet is orange, and accessories are black. Packed in cartons of 12 units, with a box of 1 unit.
Comfortable with 8 points harness for good stability
Lightweight and resistant
Foam pad in the back for increased comfort
Soft cushions for long-use comfort
- RS Stock No. 0632264
- Mfr. Part No. S25CCOF30/9947363
1 Kit
$162.74
- RS Stock No. 2694273
- Mfr. Part No. AJB170-001-100
Each
$66.82
- RS Stock No. 0338348
- Mfr. Part No. 7000104213
Each
$41.80
Related links
- Skytec Radius Black Hard Hat Ventilated Adjustable
- Skytec Rockman Black Hard Hat Ventilated Adjustable
- Centurion Safety Nexus E:Protect Black Hard Hat Chin Strap Included Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Milwaukee Bolt 100 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- 3M G500 Orange Hard Hat Ventilated Adjustable











