3M FH1 Yellow Hard Hat Adjustable
- RS Stock No.:
- 458-940
- Mfr. Part No.:
- 7100290153
- Brand:
- 3M
Subtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.57 |
*price indicative
- RS Stock No.:
- 458-940
- Mfr. Part No.:
- 7100290153
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Standards/Approvals | EN ISO 14021:2016+A1:2021 | |
| Series | FH1 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Standards/Approvals EN ISO 14021:2016+A1:2021 | ||
Series FH1 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Faceshield Holder is an essential accessory for enhancing the functionality of Safety Helmets. It is designed to seamlessly connect a variety of Faceshields to Safety Helmets, this holder allows for quick and easy replacement of faceshields, making it a practical and efficient solution for improving head protection versatility.
Versatile Compatibility
User Friendly Design
Cost Effective
Related links
- 3M G3501 Yellow Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Gentex PF33 Yellow Hard Hat Adjustable
- Portwest PS57 Yellow Hard Hat Adjustable
- Skytec Radius Yellow Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- 3M G500 Yellow Hard Hat Ventilated Adjustable
- 3M G3501 Orange Hard Hat Adjustable