Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-190
- Mfr. Part No.:
- TS128GMTS560T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$397.51
(exc. GST)
$437.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.51 |
*price indicative
- RS Stock No.:
- 683-190
- Mfr. Part No.:
- TS128GMTS560T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Storage Capacity, M.2 Form Factor - TS128GMTS560T-VS1
This M.2 form-factor solid-state drive is intended for internal storage in embedded and industrial systems, delivering non-volatile flash memory in a Compact package. It connects via a SATA III 6Gb/s Interface and is designed to operate across a broad temperature range for use in equipment requiring Durable storage. The device uses 3D NAND memory and carries UKCA conformity for deployment in regulated environments.
Features and Benefits:
• 128GB capacity providing substantial local data storage
• SATA III 6Gb/s Interface enabling sustained host transfer rates
• Industrial-grade construction supporting rigorous duty cycles
• Operates at temperatures down to -20°C for cold environments
• Rated to 75°C maximum operating temperature for high-heat sites
• Slim 3.58mm profile allowing installation in space-constrained systems
• SATA III 6Gb/s Interface enabling sustained host transfer rates
• Industrial-grade construction supporting rigorous duty cycles
• Operates at temperatures down to -20°C for cold environments
• Rated to 75°C maximum operating temperature for high-heat sites
• Slim 3.58mm profile allowing installation in space-constrained systems
Applications
• Suitable for industrial controllers in automation lines
• Ideal for embedded computing in electrical test equipment
• Used with Compact IoT gateways requiring internal storage
• Can be used for data logging in mechanical monitoring systems
• Suitable for firmware and OS storage in industrial PCs
• Ideal for embedded computing in electrical test equipment
• Used with Compact IoT gateways requiring internal storage
• Can be used for data logging in mechanical monitoring systems
• Suitable for firmware and OS storage in industrial PCs
What physical format should I expect for board-level fitting?
The drive follows the M.2 2242 board geometry with a 42mm length and 22mm width for direct socket mounting.
How does the drive cope with high ambient temperatures in enclosures?
It is specified to function at continuous operating temperatures up to 75°C, enabling use inside warm cabinets or close to heat-generating components.
What type of flash memory cells are used and what is the storage principle?
The device employs stacked 3D NAND architecture, which increases cell density by layering memory planes vertically while providing non-volatile data retention.
Is the unit intended for removable external use or permanent internal installation?
It is designed as an internal storage module for integration into host systems rather than as an external removable device.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Schneider Electric M.2 128 GB Internal Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
