Transcend mSATA 64 GB Internal SSD
- RS Stock No.:
- 683-174
- Mfr. Part No.:
- TS64GMSA460T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$222.40
(exc. GST)
$244.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.40 |
*price indicative
- RS Stock No.:
- 683-174
- Mfr. Part No.:
- TS64GMSA460T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Standards/Approvals | UKCA | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Standards/Approvals UKCA | ||
Length 50.8mm | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, 4.85mm Height - TS64GMSA460T-VS1
This solid-state drive provides compact, internal storage intended for industrial computing environments where space and thermal tolerance are critical. It uses a high-density flash architecture and connects via an mSATA Interface compatible with SATA III 6Gb/s links, delivering persistent storage for embedded systems and control hardware without occupying full-size drive bays.
Features and Benefits:
• 3D NAND increases storage density and endurance
• Supports SATA III 6Gb/s for Faster data throughput
• Rated for operation down to -20°C for cold environments
• Withstands up to 75°C enabling high-temperature deployment
• Industrial-grade design to meet demanding duty cycles
• UKCA approval for use in UK-regulated installations
• Supports SATA III 6Gb/s for Faster data throughput
• Rated for operation down to -20°C for cold environments
• Withstands up to 75°C enabling high-temperature deployment
• Industrial-grade design to meet demanding duty cycles
• UKCA approval for use in UK-regulated installations
Applications
• Suitable for industrial automation controllers requiring Compact storage
• Ideal for embedded electronics in factory equipment
• Used with electrical control cabinets where space is limited
• Can be used for data logging in mechanical testing rigs
• Suitable for retrofit upgrades of legacy mSATA-capable units
• Ideal for embedded electronics in factory equipment
• Used with electrical control cabinets where space is limited
• Can be used for data logging in mechanical testing rigs
• Suitable for retrofit upgrades of legacy mSATA-capable units
What physical footprint should I allow for installation?
The drive uses an mSATA board form and measures 50.8 x 29.85mm with a low-profile height of 4.85 mm, so plan for a thin, short slot space and standard mSATA connector clearance.
Is this suitable for continuous-operation systems in elevated temperatures?
Yes, it is specified to operate continuously up to 75°C, making it appropriate for enclosures or cabinets that experience sustained heat.
What environmental extremes can it handle during shutdown or transport?
The specified lower operating limit is -20°C, allowing operation and transit in cold environments typical of unheated sites.
Which certification indicates regulatory acceptance in the UK?
The product carries UKCA approval, denoting conformity with applicable UK regulatory requirements for electronic equipment.
