Transcend MO-297 64 GB Internal SSD
- RS Stock No.:
- 683-007
- Mfr. Part No.:
- TS64GHSD460I-VS1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-007
- Mfr. Part No.:
- TS64GHSD460I-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-297 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-297 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 29.85mm | ||
Length 50.8mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, SATA III 6 Gb/S Interface Type - TS64GHSD460I-VS1
This industrial solid-state drive provides compact, high-temperature-tolerant storage for embedded and industrial systems. Designed for internal integration, it connects via a SATA III 6Gb/s Interface and is intended for applications that require dependable flash-based memory in demanding thermal environments. The drive uses 3D NAND technology and is UKCA approved for deployment in regulated installations.
Features and Benefits:
• Rated for -40 to 85°C which enables operation in extreme environments
• Uses 3D NAND to deliver stable flash performance and endurance
• SATA III 6Gb/s Interface for sustained data transfer rates and compatibility
• Industrial-grade construction for prolonged service life in installations
• Internal form factor MO-297 suits Compact embedded system integration
• Uses 3D NAND to deliver stable flash performance and endurance
• SATA III 6Gb/s Interface for sustained data transfer rates and compatibility
• Industrial-grade construction for prolonged service life in installations
• Internal form factor MO-297 suits Compact embedded system integration
Applications
• Suitable for industrial automation controllers requiring rugged storage
• Ideal for embedded electronics in transport and energy sectors
• Used for data logging in harsh-environment monitoring systems
• Can be used in machine control units within electrical panels
• Used with Compact mechanical units where space is constrained
• Ideal for embedded electronics in transport and energy sectors
• Used for data logging in harsh-environment monitoring systems
• Can be used in machine control units within electrical panels
• Used with Compact mechanical units where space is constrained
What mounting profile does it use for Compact systems?
The drive conforms to the MO-297 form factor enabling installation in narrow internal slots and small-footprint device bays.
How does the Interface affect system integration?
The SATA III 6Gb/s connection provides standardised signalling for straightforward compatibility with most industrial motherboards and host controllers.
What physical clearances should designers allow?
Design layouts should accommodate the drives 50.8 x 29.85 x 4.85mm envelope to ensure proper seating and airflow around the module.
Is this suitable for deployments requiring specific approvals?
It carries UKCA approval, meeting relevant regional regulatory requirements for industrial components.
