Transcend mSATA 64 GB Internal SSD
- RS Stock No.:
- 682-768
- Mfr. Part No.:
- TS64GMSA460TI-VS1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-768
- Mfr. Part No.:
- TS64GMSA460TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 29.85mm | |
| Standards/Approvals | UKCA | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 29.85mm | ||
Standards/Approvals UKCA | ||
Length 50.8mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, mSATA Form Factor - TS64GMSA460TI-VS1
This mSATA solid-state drive provides compact, industrial-grade storage for embedded and harsh-environment systems. It is designed to deliver reliable flash capacity in applications requiring a small form factor and extended temperature tolerance. The drive interfaces with host controllers via a SATA III 6 Gb/s link and is suited to equipment where space-constrained, board-mounted storage is required.
Features and Benefits:
• 64 GB capacity supports local data logging and programme storage
• 3D NAND enhances endurance and sustained write behaviour
• Industrial-grade construction enables deployment in demanding systems
• Wide operating range from −40 to 85 °C maintains operation under thermal stress
• SATA III 6 Gb/s Interface permits high-throughput transfers for system updates
• Low-profile 4.85mm height suits slim enclosures and stacked assemblies
• 3D NAND enhances endurance and sustained write behaviour
• Industrial-grade construction enables deployment in demanding systems
• Wide operating range from −40 to 85 °C maintains operation under thermal stress
• SATA III 6 Gb/s Interface permits high-throughput transfers for system updates
• Low-profile 4.85mm height suits slim enclosures and stacked assemblies
Applications
• Suitable for industrial automation controllers requiring onboard storage
• Ideal for embedded electronics in transportation and energy sectors
• Used with Vision and data-acquisition modules needing Compact SSDs
• Can be used for factory-floor edge devices exposed to wide temperatures
• Ideal for embedded electronics in transportation and energy sectors
• Used with Vision and data-acquisition modules needing Compact SSDs
• Can be used for factory-floor edge devices exposed to wide temperatures
How does the drive connect to an embedded host?
It uses the mSATA form factor and communicates over a SATA III 6 Gb/s Interface to standard controller ports on compatible boards.
What makes this unit appropriate for harsh thermal conditions?
The drive is specified to operate continuously between −40 and 85 °C, allowing it to function where ambient temperatures vary significantly.
Can it be integrated into space-limited assemblies?
Yes, the modules Compact footprint of 50.8 x 29.85mm and 4.85mm thickness allows installation on crowded PCBs and within tight enclosures.
Is this drive suitable for industrial lifecycle requirements?
It is identified as industrial grade and uses 3D NAND to deliver endurance characteristics aligned with prolonged field use.
What approvals does the device carry for regional deployment?
The unit meets UKCA standards for sale and use within the UK regulatory framework.
