ATP A600Si mSATA 64 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
206-9201
Mfr. Part No.:
AF64GSMHI-VAFIP
Brand:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Memory Size

64GB

Sub Type

SSD

Product Type

SSD

Model Number

A600Si

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

54mm

Width

39mm

Height

4mm

Standards/Approvals

No

COO (Country of Origin):
TW
The ATP mSATA embedded SSD module offers premium performance and reliability. It is designed to fit in systems with space constraints and high-performance requirements such as embedded and networking applications.

Auto Refresh and Idle Clean F/W algorithm

Firmware live update

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy