Transcend 2.5 in 4 TB Internal SSD

Subtotal (1 unit)*

$10,750.22

(exc. GST)

$11,825.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,750.22

*price indicative

RS Stock No.:
683-140
Mfr. Part No.:
TS4TUTE210T
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

4TB

Sub Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

100mm

Height

7mm

Standards/Approvals

UKCA

Width

69.85mm

COO (Country of Origin):
TW

Transcend SSD, 4TB Capacity, 2.5 inches Form Factor - TS4TUTE210T


This solid-state drive delivers high-capacity, industrial-grade NVMe storage for demanding automation and electronics environments. Designed as a slim 2.5in internal drive, it provides fast PCIe Gen4 x4 connectivity and robust thermal tolerance for use in systems that require sustained performance under elevated temperatures.

Features and Benefits:


• NVMe PCIe Gen4 x4 Interface for accelerated data throughput
• 4TB capacity supporting large datasets and log retention
• 3D NAND architecture for dense storage per chip
• Industrial-grade design enabling extended operational ranges
• Maximum operating temperature of 75°C for thermal resilience

Applications


• Suitable for factory automation controllers requiring fast local storage
• Ideal for data logging in electrical testing rigs
• Used with embedded systems in mechanical monitoring equipment
• Can be used for high-capacity caching in industrial servers
• Suitable for archival storage in electronics validation labs

What physical format does the drive use for integration?


The unit is supplied in a slim 2.5in form factor with a height of 7mm and a length of 100mm for compatibility with standard internal bays.

What temperature range can it tolerate during transport and storage?


It is rated to operate down to -20°C and up to 75°C, allowing deployment in environments with wide thermal variation.

Which memory technology underpins its storage density?


The drive employs 3D NAND flash to achieve the 4TB memory capacity while maintaining endurance characteristics suited to industrial workloads.

What approval mark denotes its conformity for the UK market?


It carries the UKCA approval indicating acceptance for use within the UK regulatory scope.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy