Transcend MTS800 M.2 64 GB Internal SSD
- RS Stock No.:
- 173-9548
- Mfr. Part No.:
- TS64GMTS800
- Brand:
- Transcend
Subtotal (1 unit)*
$226.97
(exc. GST)
$249.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 3 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $226.97 |
*price indicative
- RS Stock No.:
- 173-9548
- Mfr. Part No.:
- TS64GMTS800
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS800 | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 3.58mm | |
| Width | 80 mm | |
| Length | 22mm | |
| Standards/Approvals | FCC, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS800 | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 3.58mm | ||
Width 80 mm | ||
Length 22mm | ||
Standards/Approvals FCC, CE, EAC | ||
- COO (Country of Origin):
- TW
Transcends MTS800 with SATA III 6Gb/s interface and ultra compact dimensions makes it best suited to address the high-performance needs and strict size limitations of small form factor devices. This means it is perfect for use in todays modern ultrabooks, thin and light notebooks, and tablets. Built with the latest SATA III 6Gb/s specifications, and with a powerful controller and exceptional transfer speeds, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.
Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ command
MLC NAND Flash
Related links
- InnoDisk 3TE6 M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 64 GB Internal SSD
- ATP A600Si M.2 (2242) 64 GB Internal SSD
- Transcend SSD420 2.5 inch 64 GB Internal SSD
- Transcend SSD370 2.5 inch 64 GB Internal SSD
- Transcend SSD510 2.5 in 64 GB Internal SSD Hard Drive
- InnoDisk 3TE7 mSATA 64 GB Internal SSD
- InnoDisk 3ME4 2.5 inch 64 GB Internal SSD
