Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- RS Stock No.:
- 555-693
- Mfr. Part No.:
- 2-15-842
- Brand:
- Stanley
Subtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.38 |
*price indicative
- RS Stock No.:
- 555-693
- Mfr. Part No.:
- 2-15-842
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 0.75mm | |
| Teeth per Inch | 24 | |
| Material | Carbon Steel | |
| Material Cut | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Product Type Hand Saw Blade | ||
Blade Thickness 0.75mm | ||
Teeth per Inch 24 | ||
Material Carbon Steel | ||
Material Cut Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Hacksaw Blades made from durable carbon steel offer excellent flexibility and resistance to snapping. The 300mm universal size fits most standard hacksaw frames, making them ideal for cutting through metal, plastic, and other materials with precision and reliability.
Number of teeth per inch : 8, 10, 12
Ideal for mild steel, brass, aluminium and cooper
General purpose 300mm blade
Carbon steel, flexible blade
Related links
- Stanley 300 mm Carbon Steel Metal Hacksaw
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Teng Tools 300 mm Aluminium 24 TPI
- Starrett 300 mm Bi-Metal Stainless Steel Hacksaw, 24 TPI
- Teng Tools 152 mm High Carbon Steel Metal mini hacksaw, 24 TPI
- Stanley 300 mm, 24 TPI Hacksaw
