Stanley 550 mm, 7 TPI Hand Saw

Subtotal (1 unit)*

$60.88

(exc. GST)

$66.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.88

*price indicative

RS Stock No.:
257-7115
Mfr. Part No.:
2-15-289
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Length

550mm

Product Type

Hand Saw

Saw Blade Type

Hand Saw

Teeth per Inch

7

Blade Material

Steel

Standards/Approvals

No

COO (Country of Origin):
FR
The Stanley universal saw 550 mm high material removal rate and smooth sawing action, precision hardened teeth, hardened teeth keep their sharpness 6 - 8 times longer compared to saws with unhardened teeth.

Lacquered for durability and performance

Double ground (Compound Tooth)

Cuts most building materials

Welded & Screwed handle

Bi-material handle with finger rest for comfort and accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy