Bahco 190 mm, 7 TPI XT Hardpoint Teething
- RS Stock No.:
- 257-7318
- Mfr. Part No.:
- 396-LAP
- Brand:
- Bahco
Subtotal (1 unit)*
$98.29
(exc. GST)
$108.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.29 |
*price indicative
- RS Stock No.:
- 257-7318
- Mfr. Part No.:
- 396-LAP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 190mm | |
| Saw Blade Type | XT Hardpoint Teething | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Bone, Wood, Plastic | |
| Handle Material | 2 Component Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 190mm | ||
Saw Blade Type XT Hardpoint Teething | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Bone, Wood, Plastic | ||
Handle Material 2 Component Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco foldable pruning saw are ideal for cutting both green and dry wood, plastic, bone. Providing two-component plastic handle for perfect grip, with leather strap. Saw's blade specially coated for rust protection and low friction.
Weight 200 g
Related links
- Bahco 190 mm, 7 TPI JT Teething
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Multi Material Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Wood Wood Reciprocating Saw Blade, 5 TPI
- Bahco Metal
- Bahco 500 mm, 7 TPI Universal Teething
