Irwin 325 mm, 12 TPI Hand Saw

Subtotal (1 unit)*

$33.81

(exc. GST)

$37.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.81

*price indicative

RS Stock No.:
145-7946
Mfr. Part No.:
10503533
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Hand Saw

Saw Blade Type

Hand Saw

Blade Length

325mm

Teeth per Inch

12

Blade Material

High Carbon Steel

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
CN
IRWIN® Specialty saws help construction professionals effectively carry out trade specific jobs like cutting openings in gypsum board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy