Bahco 375 mm, 12 TPI Hand Saw
- RS Stock No.:
- 470-384
- Mfr. Part No.:
- PC-15-TBX
- Brand:
- Bahco
Subtotal (1 unit)*
$45.80
(exc. GST)
$50.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.80 |
*price indicative
- RS Stock No.:
- 470-384
- Mfr. Part No.:
- PC-15-TBX
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 375mm | |
| Saw Blade Type | Hand Saw | |
| Teeth per Inch | 12 | |
| Blade Material | Metal | |
| Blade Thickness | 750μm | |
| Standards/Approvals | No | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 375mm | ||
Saw Blade Type Hand Saw | ||
Teeth per Inch 12 | ||
Blade Material Metal | ||
Blade Thickness 750μm | ||
Standards/Approvals No | ||
Handle Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw is ideal for cutting fine to medium-thick materials. It features unique XT-teething and hard point teeth for long-lasting sharpness. The handle offers a perfect rubberized grip and excellent sawing support.
Screwed two component handle can be used for approximate 45° and 90° marking guide
Small handsaw to fit in the toolbox
