Irwin 335 mm, 12 TPI Hand Saw
- RS Stock No.:
- 879-2980
- Mfr. Part No.:
- 10503632
- Brand:
- Irwin
Subtotal (1 unit)*
$36.02
(exc. GST)
$39.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.02 |
*price indicative
- RS Stock No.:
- 879-2980
- Mfr. Part No.:
- 10503632
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Hand Saw | |
| Blade Length | 335mm | |
| Saw Blade Type | Hand Saw | |
| Teeth per Inch | 12 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Hand Saw | ||
Blade Length 335mm | ||
Saw Blade Type Hand Saw | ||
Teeth per Inch 12 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin 990 Plus Series Fine Handsaws
The 990 Plus series from Irwin Jack are a range of Fine Handsaws. Fitted with a high-quality C75 steel blade and featuring the patented tooth grind system.
The handle is a tried and tested design. The 990 series of Handsaw has a ProTouch delivering increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Blade Length: 13in and 22in Options available
9 Teeth Per Inch for 22in model, 12 Teeth Per Inch for 13in model
Hand capacity increased for use with gloves and improved functionality
Grip circumference increased for sturdy and robust feel
