Subtotal (1 unit)*
$42.35
(exc. GST)
$46.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.35 |
*price indicative
- RS Stock No.:
- 879-2971
- Mfr. Part No.:
- 1897526
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 350mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 8 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Saw Blade Type Hand Saw | ||
Blade Length 350mm | ||
Product Type Hand Saw | ||
Teeth per Inch 8 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Irwin 880 Plus Series Universal Handsaws
The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating
