Irwin 300 mm, 12 TPI Hand Saw

Subtotal (1 unit)*

$41.67

(exc. GST)

$45.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.67

*price indicative

RS Stock No.:
145-7947
Mfr. Part No.:
10503534
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Blade Length

300mm

Saw Blade Type

Hand Saw

Product Type

Hand Saw

Teeth per Inch

12

Blade Material

High Carbon Steel

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
CN
IRWIN® Specialty saws help construction professionals effectively carry out trade specific jobs like cutting openings in gypsum board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy