Takachi Electric Industrial PS Series White ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 85 mm x 15
- RS Stock No.:
- 823-7269
- Distrelec Article No.:
- 301-05-672
- Mfr. Part No.:
- PS-85W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$5.36
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.36 |
*price indicative
- RS Stock No.:
- 823-7269
- Distrelec Article No.:
- 301-05-672
- Mfr. Part No.:
- PS-85W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 15mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP67, IP40 | |
| Display Window | No | |
| Colour | White | |
| External Width | 48mm | |
| External Length | 85mm | |
| Push Buttons | Yes | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL94V-0, RoHS | |
| Hazardous Area Certification | No | |
| Series | PS | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 15mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP67, IP40 | ||
Display Window No | ||
Colour White | ||
External Width 48mm | ||
External Length 85mm | ||
Push Buttons Yes | ||
Internal Mount Type Screw | ||
Standards/Approvals UL94V-0, RoHS | ||
Hazardous Area Certification No | ||
Series PS | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
Takachi PS Portable Plastic Case
The Takachi PS Series is a portable handheld plastic enclosure with a snap-in design which is suitable for wireless remote control and RFID products.
Snap-in key fob case
No screws required
Hole for lanyard
Comfortable shape and hold
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover.
Related links
- Takachi Electric Industrial 81 Series Black ABS Handheld Enclosure Integral Battery Compartment IP67, 85 mm x 15
- Takachi Electric Industrial 80 Series Black IP67 75
- Takachi Electric Industrial LM Series Grey ABS Handheld Enclosure Integral Battery Compartment IP40, 100 mm x
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 63
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP40 76
