Takachi Electric Industrial 81 Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 85 mm x 15

Subtotal (1 unit)*

$6.61

(exc. GST)

$7.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.61

*price indicative

RS Stock No.:
823-7253
Mfr. Part No.:
PS-85B
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Handheld Enclosure

Body Material

ABS

External Height

15mm

Integral Battery Compartment

Yes

IP Rating

IP40, IP67

Display Window

No

Colour

Black

External Width

48mm

External Length

85mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL94V-0

Series

81

Keypad Recess

No

COO (Country of Origin):
CN

Takachi PS Portable Plastic Case


The Takachi PS Series is a portable handheld plastic enclosure with a snap-in design which is suitable for wireless remote control and RFID products.

Snap-in key fob case

No screws required

Hole for lanyard

Comfortable shape and hold

ABS UL94HB

IP40 rated

Operating temperature -10 to +60°C

Supplied with

Top and bottom cover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy