Hammond Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 120 mm x 27 mm x, 95 mm

Get a bulk buy discount

Add 10 more to save $9.90

View bulk pricing options

Subtotal (1 unit)*

$24.52

(exc. GST)

$26.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.52-
10 - 49$23.53$9.90
50 +$22.54$99.00

*price indicative

RS Stock No.:
228-7425
Mfr. Part No.:
1599TABSBKBAT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

27mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Black

External Width

95mm

External Length

120mm

Push Buttons

No

Internal Mount Type

PCB

Weight

110g

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

Keypad Recess

Yes

COO (Country of Origin):
CA
The Hammond 1599TAB series is the ABS plastic tablet enclosures perfect for instrument or mobile data enclosures requiring a touch screen. The colour of the enclosure is the black.

IP degree of protection is IP54

All available with or without battery compartment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy