Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 220 mm x 40 mm x, 140 mm
- RS Stock No.:
- 741-7486
- Mfr. Part No.:
- 1599KSGYBAT
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.56
(exc. GST)
$28.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $25.56 |
| 50 - 99 | $25.09 |
| 100 + | $24.59 |
*price indicative
- RS Stock No.:
- 741-7486
- Mfr. Part No.:
- 1599KSGYBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 140mm | |
| External Length | 220mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Weight | 270g | |
| Standards/Approvals | REACH, RoHS | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 140mm | ||
External Length 220mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Weight 270g | ||
Standards/Approvals REACH, RoHS | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
Related links
- Hammond 1599 Series Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 44.8 mm x, 110 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 140 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 112 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 92 mm x 28 mm x, 66 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
