Hammond 1599 Series Black Black Lid ABS General Purpose Enclosure, IP54, 110 mm x 40 mm x 220 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.66

(exc. GST)

$31.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.66
10 - 49$27.50
50 +$26.36

*price indicative

RS Stock No.:
228-7416
Mfr. Part No.:
1599HTSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

110mm

Ventilated

No

External Length

40mm

External Width

220mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

1599

Internal Mount Type

PCB

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1599T series is the ABS plastic sloping consoles. The rear of units contain one or two (depending on console size), flat removable panels for easy modifications. The colour of the enclosure is the black.

IP degree of protection is IP54

Material carries a UL flammability rating of 94V-0

Each
$32.66
Each
$24.40
Each
$28.66
Each
$22.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy