Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 220 x 140 x 40.5mm

This image is representative of the product range

Save 4% when you buy 500 units

Subtotal (1 unit)*

$52.96

(exc. GST)

$58.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99$52.96
100 - 499$52.04
500 +$50.66

*price indicative

RS Stock No.:
513-5511
Mfr. Part No.:
1599RFIKBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

220 mm

External Width

140 mm

External Height

40.5 mm

Integral Battery Compartment

No

IP Rating

IP54

Weight

313g

Display Window

No

Colour

Black

External Dimensions

220 x 140 x 40.5mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1599

Keypad Recess

Yes

Standards Met

RoHS

Related links