Takachi Electric Industrial WH Series Black, Grey ABS Handheld Enclosure Integral Battery Compartment, IP67, IP40, 88 mm
- RS Stock No.:
- 132-5374
- Mfr. Part No.:
- WH145-33-M2-BL
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$77.62
(exc. GST)
$85.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.62 |
*price indicative
- RS Stock No.:
- 132-5374
- Mfr. Part No.:
- WH145-33-M2-BL
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 33mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP67, IP40 | |
| Display Window | No | |
| Colour | Black, Grey | |
| External Length | 88mm | |
| External Width | 146mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | WH | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 33mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP67, IP40 | ||
Display Window No | ||
Colour Black, Grey | ||
External Length 88mm | ||
External Width 146mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series WH | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
Takachi WH Handheld ABS Case
The WH series of waterproof hand held enclosures are available in either black or white, with a stylish chamfered edge. The IP67 waterproof protection makes them perfect for outdoor applications.
Features and Benefits
Manufactured from ABS UL94-V0
Available in 4 sizes
Rubber (TPE) sides provide a soft touch feel and extra protection
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WH low profile cases are ideal for various hand held apparatuses, such as measuring instruments, inspection machine, transmitter, and medical equipment.
Supplied with
Lid, base, sides, gasket and fixing screws.
- RS Stock No. 1325372
- Mfr. Part No. WH145-25-N-BL
Each
$54.94
- RS Stock No. 1325376
- Mfr. Part No. WH145-33-N-BL
Each
$61.42
- RS Stock No. 1325366
- Mfr. Part No. WH145-20-F4-BL
Each
$72.08
- RS Stock No. 1325368
- Mfr. Part No. WH145-20-N-BL
Each
$47.98
Related links
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial WH Series Grey IP40 88 mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 76
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 69
- Takachi Electric Industrial 80 Series Black IP67 75











