SAM Steel Head Sledge Hammer, 400 g

Subtotal (1 unit)*

$110.49

(exc. GST)

$121.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.49

*price indicative

RS Stock No.:
282-8316
Mfr. Part No.:
297-22-SM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Non-Sparking

No

Head Material

Steel

Head Weight

400g

Overall Length

910mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Replacement head is designed for sledge hammer. This hammer has convex head shape with rounded corners.

Forged carbon steel

Tapered shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy